8720 1801 0 | Rennsteig Werkzeuge
Universal locator, for crimping pliers, 8720 1801 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.4832 € *
Standard delivery time from the manufacturer is: 2 Weeks
Universal -contact, 8720 1801 0, Rennsteig Werkzeuge
Universal contact adapter for Rennsteig four-prong crimping pliers, for small and sample series, diameter and depth adaptable to contacts, guarantees concentric alignment of contacts, Style 18 Contact length 15.0-42.0mm Diameter 0.8-4.0mm, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal locator | |
| Suitable for | crimping pliers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |