624 817 0 01 | Rennsteig Werkzeuge
Positioning aid, for crimping pliers, 624 817 0 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.2246 € *
Standard delivery time from the manufacturer is: 2 Weeks
Locator, 624 817 0 01, Rennsteig Werkzeuge
Contact holder for solar connectors Tyco Solarlok 1.5mm², 2.5mm², 4.0mm², 6.0mm², for exact positioning of the contacts, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | positioning aid | |
| Suitable for | crimping pliers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |