624 1193 0 01 | Rennsteig Werkzeuge
Positioning aid, for crimping pliers, 624 1193 0 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.381 € *
Available: 1 pcs.
Locator, 624 1193 0 01, Rennsteig Werkzeuge
Contact adapter for solar connectors MultiContakt MC4, 4.0mm², 6.0mm² and 10.0mm² for exact positioning of the contacts, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | positioning aid | |
| Suitable for | crimping pliers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |