502 110 0 0 | Rennsteig Werkzeuge
Cutter blade, for pelican scissors 110 mm, 502 110 0 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8892 € *
Standard delivery time from the manufacturer is: 2 Weeks
Replacement blade, 502 110 0 0, Rennsteig Werkzeuge
Replacement blade 110mm for Pelican cutter Rennsteig 502 110 3, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement blade | |
| Suitable for | pelican scissors 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82089000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |