502 038 0 0 | Rennsteig Werkzeuge
Cutter blade, for hose cutter, 502 038 0 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: 2 Weeks
Replacement blade, 502 038 0 0, Rennsteig Werkzeuge
For exact right-angled cutting of composite and plastic pipes in a diameter range from 12 to 25 mm, clean, smooth and burr-free cutting surfaces, safe cutting of corrugated protective pipe on the outside diameter, without damaging the internal line pipe, easy cutting of the protective pipe even in the assembly state due to short cutting paths, with calibration mandrel, exchangeable blades, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement blade | |
| Suitable for | hose cutter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82089000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |