723 300 | Rennsteig Werkzeuge
Approach tool for crimp contacts, 723 300
Order No.: 20L6658
EAN: 4049002022807
MPN:
723 300
R723 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.2969 € *
Standard delivery time from the manufacturer is: 2 Weeks
Application tool, 723 300, Rennsteig Werkzeuge
Tool for applying cables to strips, boxes and fields, for UTP and STP cables, conductor diameter 0.4 to 0.8mm, pressing in and cutting the cable in one operation, lockable cutting device, with integrated pulling hook and unlocking latch, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Suitable for | crimp contacts |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |