681 729K 04 | Rennsteig Werkzeuge
Cutter blade for tab terminals, 681 729K 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4255 € *
Standard delivery time from the manufacturer is: 2 Weeks
Spare blade, 681 729K 04, Rennsteig Werkzeuge
Replacement blades 19729-04 K for Removal tool flat plug 19729-04, one packing unit contains 3 pairs of blades, made of high-strength spring steel, blade thickness 0.4 mm, blade width 1.5 mm, made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement blade | |
| Suitable for | tab terminals | |
| Material | spring steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |