681 719E 04 | Rennsteig Werkzeuge
Flat connector release, 114 mm, 39 g, 681 719E 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4973 € *
Standard delivery time from the manufacturer is: 2 Weeks
Removal tool flat plug, 681 719E 04, Rennsteig Werkzeuge
Removal tool flat plug 19719-04 E with single blade, safe - fast and unproblematic unlocking of stamped connectors from housings, use for a variety of housings even with deep contact shafts, made of high-strength spring steel, protection of the blade with screwable cap closure, blade thickness 0.4 mm, blade width 0.8 mm, made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat connector release | |
| Length | 114 mm | |
| Weight | 39 g | |
| Material | spring steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |