8760 0401 61 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for crimp contacts, 1.5-10 mm², AWG 15-7, Rennsteig Werkzeuge 8760 0401 61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
600.1408 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp pliers, 8760 0401 61, RENNSTEIG
Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed digitally readable
- Basic settings can be checked using enclosed plug gauge
- Small grip width
- Reliable crimping due to ratchet lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 1.5-10 mm² | |
| Crimping Range (AWG) | AWG 15-7 | |
| Length | 230 mm | |
| Weight | 1.18 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |