8758 0000 6 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for turned pin and socket contacts, 0.14-3.3 mm², AWG 26-12, Rennsteig Werkzeuge 8758 0000 6
Order No.: 05L8364
EAN: 4049002097331
MPN:
8758 0000 6
Crimpwerkzeug 8.75-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
350.3003 € *
Standard delivery time from the manufacturer is: 2 Weeks
Four indent crimp tools SelectorCrimp, type Rennsteig 87.
For crimping turned male and female contacts, reliable crimping thanks to positive lock and synchronous drive of the indenters, indenter geometry to MIL 22520, indenter synchronization with 8 positions to MIL, optimized opening width, ergonomic design and reduce hand force.
Technical attributes (type, capacity, max. contact diameter, weight): 8758 0000 6, 0.14 to 3.3 mm², AWG 26 to 12, Ø 5.5 mm, 1220 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | turned pin and socket contacts | |
| Crimping Range (mm²) | 0.14-3.3 mm² | |
| Crimping Range (AWG) | AWG 26-12 | |
| Weight | 1.22 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |