8752 0000 6 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for SAE/EN contacts, 0.14-3.3 mm², AWG 26-12, Rennsteig Werkzeuge 8752 0000 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
364.4256 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp pliers, 8752 0000 6, RENNSTEIG
Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed readable on scale
- Basic settings can be checked using a guide mandrel
- Small grip width
- Reliable crimping due to ratchet lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | SAE/EN contacts | |
| Crimping Range (mm²) | 0.14-3.3 mm² | |
| Crimping Range (AWG) | AWG 26-12 | |
| Length | 230 mm | |
| Weight | 590 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |