8730 0000 61 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for turned pin and socket contacts, 0.03-0.5 mm², AWG 32-20, Rennsteig Werkzeuge 8730 0000 61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
483.5089 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp pliers, 8730 0000 61, RENNSTEIG
Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed readable on scale
- Basic settings can be checked using enclosed plug gauge
- Small grip width
- Electronic wear monitoring with warning function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | turned pin and socket contacts | |
| Crimping Range (mm²) | 0.03-0.5 mm² | |
| Crimping Range (AWG) | AWG 32-20 | |
| Length | 175 mm | |
| Weight | 820 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |