8726 0000 61 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for SAE/EN contacts, 0.08-2.5 mm², AWG 28-13, Rennsteig Werkzeuge 8726 0000 61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
712.2983 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp pliers, 8726 0000 61, RENNSTEIG
Four-prong MicroCrimp pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed readable on scale
- Basic settings can be checked using a guide mandrel
- Small grip width
- Reliable crimping due to ratchet lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | SAE/EN contacts | |
| Crimping Range (mm²) | 0.08-2.5 mm² | |
| Crimping Range (AWG) | AWG 28-13 | |
| Length | 175 mm | |
| Weight | 820 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |