693 200 3 | Rennsteig Werkzeuge
Crimping pliers, Rennsteig Werkzeuge, 693 200 3
Order No.: 20L6618
EAN: 4049002018114
MPN:
693 200 3
R693 200 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.5038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping pliers, 693 200 3, RENNSTEIG
This parallel closing tool is suitable for all assembly applications that require a parallel closing movement, e.g. crimping of ISDN plugs, crimping of flat ribbon plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 200 mm | |
| Weight | 280 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |