633 055 5 | Rennsteig Werkzeuge
Crimping pliers for cable lugs/connectors, 6.0-120 mm², Rennsteig Werkzeuge 633 055 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
754.9717 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping pliers, 633 055 5, RENNSTEIG
Mechanical hand crimping pliers in metal case for crimping Cu - and Al - conductor cross sections 6-120mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs/connectors | |
| Crimping Range (mm²) | 6.0-120 mm² | |
| Length | 430 mm | |
| Weight | 4.32 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |