630 501 3 | Rennsteig Werkzeuge
Hand hydraulic crimping tool for cable lugs/connectors, 10-185 mm², Rennsteig Werkzeuge 630 501 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,187.62 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping pliers, 630 501 3, RENNSTEIG
Hydraulic two-hand crimping pliers in metal case for crimping Cu - and Al - conductor cross sections 10-400mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs/connectors | |
| Crimping Range (mm²) | 10-185 mm² | |
| Length | 370 mm | |
| Weight | 3.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84678900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |