629 005 3 | Rennsteig Werkzeuge
Crimping pliers for non-insulated connector, 0.5-6.0 mm², Rennsteig Werkzeuge 629 005 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.2777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping tool, 629 005 3, RENNSTEIG
Crimping tool for 5 common applications, patented storage and changing system with practical belt clip.
Features
- Guarantees exact and solder-free electrical connections
- Due to optimal lever ratio only little manual force required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Length | 315 mm | |
| Weight | 850 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |