624 190 6 | Rennsteig Werkzeuge

Crimping pliers for FO connector, 3.65-4.52 mm², Rennsteig Werkzeuge 624 190 6

Order No.: 20L6410
EAN: 4049002018961
MPN:
624 190 6
R624 190 6
Series: PEW12.190
624 190 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 190 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
272.9979 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
273.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
272.9979 €

Crimp pliers, 624 190 6, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Filter Property Value
Suitable for FO connector
Crimping Range (mm²) 3.65-4.52 mm²
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant