624 158 3 | Rennsteig Werkzeuge
Crimping pliers for coaxial connectors, 7.0-8.1 mm², Rennsteig Werkzeuge 624 158 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
267.7738 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp pliers, 624 158 3, RENNSTEIG
Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².
Features
- Guarantees exact and solder-free electrical connections
- Due to optimal lever ratio only little manual force required
- Good handling due to ergonomic center of gravity position
- One and two hand operation possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Crimping Range (mm²) | 7.0-8.1 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |