624 114 3 | Rennsteig Werkzeuge

Crimping pliers for coaxial connectors, 0.08-95 mm², Rennsteig Werkzeuge 624 114 3

Order No.: 20L6381
EAN: 4049002018534
MPN:
624 114 3
R624 114 3
Series: PEW12.114
624 114 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 114 3 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
238.2023 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
238.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
238.2023 €

Crimping Plier, 624 114 3, RENNSTEIG

Crimp system pliers PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimal lever ratio, good handling due to ergonomic center of gravity position, One- and two-hand operation possible, various combination possibilities due to exchangeable crimp applicators and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp applicator for coaxial connectors sw 10.9 and sw 2.54, RG 213 and RG 11, hexagonal crimp, Made in Germany

Technical specifications
Filter Property Value
Suitable for coaxial connectors
Crimping Range (mm²) 0.08-95 mm²
Weight 650 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant