624 090 6 | Rennsteig Werkzeuge
Crimping pliers for crimp contacts, 0.25-6.0 mm², AWG 24-10, Rennsteig Werkzeuge 624 090 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.7761 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp pliers, 624 090 6, RENNSTEIG
Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².
Features
- Guarantees exact and solder-free electrical connections
- Due to optimal lever ratio only little manual force required
- Good handling due to ergonomic center of gravity position
- One and two hand operation possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 0.25-6.0 mm² | |
| Crimping Range (AWG) | AWG 24-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |