624 081 6 | Rennsteig Werkzeuge

Crimping pliers for modular plug RJ11/12, RJ45 (Molex, short form), Rennsteig Werkzeuge 624 081 6

Order No.: 20L6345
EAN: 4049002023545
MPN:
624 081 6
R624 081 6
Series: PEW12.81
624 081 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 1
624 081 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
266.8337 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
266.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
266.8337 €

Crimp pliers, 624 081 6, RENNSTEIG

Crimp system pliers PEW 12. Special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50 mm².

Features

  • Guarantees exact and solder-free electrical connections
  • Due to optimal lever ratio only little manual force required
  • Good handling due to ergonomic center of gravity position
  • One and two hand operation possible
Technical specifications
Filter Property Value
Suitable for modular plug RJ11/12, RJ45 (Molex, short form)
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant