618 667 3 | Rennsteig Werkzeuge
Crimping pliers for D-Sub, 0.03-0.2 mm², AWG 32-20, Rennsteig Werkzeuge 618 667 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.9001 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping Plier, 618 667 3, RENNSTEIG
Features
- Small handy complete pliers with 20° unwound crimping head
- Compact design, low weight
- Adjustable crimp pressure
- Contacts for special applications available
- Especially suitable for small crimp cross sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | D-Sub | |
| Crimping Range (mm²) | 0.03-0.2 mm² | |
| Crimping Range (AWG) | AWG 32-20 | |
| Length | 195 mm | |
| Weight | 360 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |