618 081 3 | Rennsteig Werkzeuge
Crimping pliers for wire end ferrules, 0.25-2.5 mm², AWG 23-13, Rennsteig Werkzeuge 618 081 3
NCNR (non cancelable / non returnable)
Crimping Plier, 618 081 3, RENNSTEIG
Small handy complete pliers with 20° angled crimping head, compact design, low weight, adjustable crimping pressure, terminal holder available for special applications, especially suitable for small crimp cross sections, with ratchet (unlockable) for reliable crimping low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, with crimping insert for insulated and non-insulated wire end ferrules with front side conductor entry 0.25-0.5mm², 0.75-1.5mm², 2.5mm², AWG 23-10, trapezoidal crimp, Made in Germany
Features
- Small handy complete pliers with 20° unwound crimping head
- Compact design, low weight
- Adjustable crimp pressure
- Contacts for special applications available
- Especially suitable for small crimp cross sections
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-2.5 mm² | |
| Crimping Range (AWG) | AWG 23-13 | |
| Length | 195 mm | |
| Weight | 360 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |