618 040 3 | Rennsteig Werkzeuge
Crimping pliers for non-insulated connector, 0.25-0.5 mm², AWG 27-15, Rennsteig Werkzeuge 618 040 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.655 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping Plier, 618 040 3, RENNSTEIG
Features
- Small handy complete pliers with 20° unwound crimping head
- Compact design, low weight
- Adjustable crimp pressure
- Contacts available for special applications
- Particularly suitable for small crimp cross sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 0.25-0.5 mm² | |
| Crimping Range (AWG) | AWG 27-15 | |
| Length | 195 mm | |
| Weight | 360 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |