616 026 3 1 | Rennsteig Werkzeuge
Crimping pliers for Mini-Fit connector, 0.03-2.5 mm², AWG 32-14, Rennsteig Werkzeuge 616 026 3 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
282.4941 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping Plier, 616 026 3 1, RENNSTEIG
PEW 6 the small, precise, parallel crimp die guide with contact support for exact positioning of the connectors, preferably for constructive small connectors in the crimping range 0.03-2.5 mm², AWG 32-14, small and compact design, with ratchet (unlockable) for reliable crimping, low hand force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, with crimp applicator and contact adaptor for Mini - Fit AWG 16, AWG 18, AWG 20 - 24, F-Crimp, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Mini-Fit connector | |
| Crimping Range (mm²) | 0.03-2.5 mm² | |
| Crimping Range (AWG) | AWG 32-14 | |
| Length | 190 mm | |
| Weight | 305 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |