R624 053 3 0 | Rennsteig Werkzeuge
Crimping die for rolled/stamped contacts, 0.14-1.5 mm², R624 053 3 0
Order No.: 20L6302
EAN: 4049002014376
MPN:
R624 053 3 0
Unit Price (€ / pc.)
153.2482 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp insert, R624 053 3 0, Rennsteig Werkzeuge
Crimp insert for rolled and stamped contacts 0.14 - 0.25mm²/0.3 - 0.5 mm² and 0.75 - 1.5 mm². F-crimp. Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rolled/stamped contacts | |
| Crimping Range (mm²) | 0.14-1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |