633 406 3 | Rennsteig Werkzeuge
Crimping die for cable lug, 70 mm², 633 406 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.3646 € *
Standard delivery time from the manufacturer is: 2 Weeks
Indent-Die Set, 633 406 3, Rennsteig Werkzeuge
Punch, for crimp terminals without insulation, to be used with Mandrel crimping dies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lug | |
| Crimping Range (mm²) | 70 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |