633 301 3 | Rennsteig Werkzeuge
Crimping die for tubular cable lugs and connector, 70 mm², 633 301 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.3645 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hexagonal Die Set, 633 301 3, Rennsteig Werkzeuge
Hexagonal double crimping die set, for copper compression cable lugs and tubular cable lugs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | tubular cable lugs and connector | |
| Crimping Range (mm²) | 70 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |