632 307 5 | Rennsteig Werkzeuge
Crimping die for crimp cable lugs/connectors, 35 mm², 632 307 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
350.1218 € *
Standard delivery time from the manufacturer is: 2 Weeks
Indent-Die Set, 632 307 5, Rennsteig Werkzeuge
Mandrel crimping insert for crimp cable lugs and connectors DIN 46 234 for hand crimping pliers HPZ 80.1 or APZ 80, crimping insert D35/80, sector cables multi-wire 35 mm², made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp cable lugs/connectors | |
| Crimping Range (mm²) | 35 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |