630 403 5 | Rennsteig Werkzeuge
Crimping die for cable lug, 25-50 mm², 630 403 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.7077 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping Die Set, 630 403 5, Rennsteig Werkzeuge
Crimping dies WM for DIN similar cable lugs and connectors for hand crimping pliers HPZ 50.1 or APZ 50, Crimping dies WM 25/50, sector cables multi-wire 25 + 50 mm², made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lug | |
| Crimping Range (mm²) | 25-50 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |