630 401 5 | Rennsteig Werkzeuge
Crimping die for cable lug, 10-70 mm², 630 401 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.7077 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping Die Set, 630 401 5, Rennsteig Werkzeuge
Crimping die WM for DIN similar cable lugs and connectors for hand crimping pliers HPZ 50.1 or APZ 50, Crimping die WM 10/70, sector cables multi-wire 10 + 70 mm², made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lug | |
| Crimping Range (mm²) | 10-70 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |