630 310 5 | Rennsteig Werkzeuge
Crimping die for cable lug, 25 mm², 630 310 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.2002 € *
Standard delivery time from the manufacturer is: 2 Weeks
Indent-Die Set, 630 310 5, Rennsteig Werkzeuge
Mandrel crimping insert for crimp cable lugs and connectors DIN 46 234 for hand crimping pliers HPZ 50.1 or APZ 50, crimping insert D25, sector cables multi-wire 25 mm², made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lug | |
| Crimping Range (mm²) | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |