630 206 5 | Rennsteig Werkzeuge
Crimping die for crimp terminals, 120 mm², 630 206 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.5761 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hexagonal Die Set, 630 206 5, Rennsteig Werkzeuge
Hexagonal crimping insert for Cu according to DIN 46 235, crimping insert K 20-5, Cu 120mm², for APZ 50 and HPZ 50.1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp terminals | |
| Crimping Range (mm²) | 120 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |