629 091 3 0 1 | Rennsteig Werkzeuge

Crimping die for wire end ferrules, 10-25 mm², 629 091 3 0 1

Order No.: 20L6463
EAN: 4049002110979
MPN:
629 091 3 0 1
R629 091 3 0 1
Series: MultiCrimp
629 091 3 0 1 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.0553 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
70.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.0553 €

Insert, 629 091 3 0 1, Rennsteig Werkzeuge

Insert for Rennsteig Multicrimp 629 005 3 and 629 004 3, insert for wire end ferrules 10, 16, 25 mm² trapezoidal crimp, Made in Germany

Technical specifications
Filter Property Value
Suitable for wire end ferrules
Crimping Range (mm²) 10-25 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 82079091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes