625 00093 3 0 | Rennsteig Werkzeuge
Crimping die for wire end ferrules, 70 mm², 625 00093 3 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.2823 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping Die Set, 625 00093 3 0, Rennsteig Werkzeuge
Crimping insert 16mm system dimension for wire end ferrules 70.0 mm², trapezoidal crimp, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 70 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |