624 817 3 0 | Rennsteig Werkzeuge
Crimping die for solar connectors, 1.5-6.0 mm², 624 817 3 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.22 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping Die Set, 624 817 3 0, Rennsteig Werkzeuge
Crimp insert for solar connectors Tyco Solarlok 1.5mm², 2.5mm², 4.0mm², 6.0mm², Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | solar connectors | |
| Crimping Range (mm²) | 1.5-6.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |