624 745 3 0 | Rennsteig Werkzeuge
Crimping die for uninsulated faston plugs, 0.25-6.0 mm², AWG 18-14, 624 745 3 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
270.9392 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp insert, 624 745 3 0, Rennsteig Werkzeuge
Crimping insert for flat connectors according to DIN 46 247, 46 345 and 46 346 1.25-2.5mm² 90° angled, 3.0-4.0mm² and 4.0-6.0mm², F-crimp, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | uninsulated faston plugs | |
| Crimping Range (mm²) | 0.25-6.0 mm² | |
| Crimping Range (AWG) | AWG 18-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |