624 074 3 01 | Rennsteig Werkzeuge
Crimping die for edited contacts, 10-16 mm², 624 074 3 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.5262 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp insert and contact pickup, 624 074 3 01, Rennsteig Werkzeuge
Crimp insert and contact receptacle for machined contacts 10.0mm² and 16.0mm², hexagon crimp, receptacle for exact positioning of the contacts, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | edited contacts | |
| Crimping Range (mm²) | 10-16 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |