624 030 3 0 | Rennsteig Werkzeuge
Crimping die for uninsulated connectors, 4.0-10 mm², AWG 12-8, 624 030 3 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.5166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp insert, 624 030 3 0, Rennsteig Werkzeuge
crimping dies for uninsulated connectors according to DIN 46234, 46235 and 46267 0.25-0.75mm², 1.0-1.5mm² and 2.5mm², W-crimp, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | uninsulated connectors | |
| Crimping Range (mm²) | 4.0-10 mm² | |
| Crimping Range (AWG) | AWG 12-8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |