624 006 3 0 | Rennsteig Werkzeuge
Crimping die for MC4, 6.0 mm², 624 006 3 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.6931 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp insert, 624 006 3 0, Rennsteig Werkzeuge
Crimp applicator for Multi-Contact MC 4 connectors 6.0mm², F-crimp, cut, strip and crimp with one crimp applicator, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | MC4 | |
| Crimping Range (mm²) | 6.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |