610 926 | Rennsteig Werkzeuge
Wire end ferrules kit, with 1x crimping pliers and 1x wire stripper, 802 pieces, 610 926
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.96 € *
Standard delivery time from the manufacturer is: 2 Weeks
Assortment box, 610 926, Rennsteig Werkzeuge
Assortment box for insulated wire end ferrules. Plastic box with transparent lid, equipped with: MultiStrip wire stripper, wire end ferrule crimping pliers, insulated wire end ferrules.
Scope of delivery:
- Abisolierzange MultiStrip®
- Conductor crimping tool 0,08-16 mm²
- 150 x 0,5 / 0,75 mm²
- 100 x 1,0 / 1,5 / 2,5 / 4,0 mm²
- 50 x 6,0 / 10 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | with 1x crimping pliers and 1x wire stripper | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 802 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |