610 921 | Rennsteig Werkzeuge
Wire end ferrules kit, insulated, with 1x crimping pliers and 1x wire stripper, 350 pieces, 610 921
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
335.5919 € *
Standard delivery time from the manufacturer is: 2 Weeks
Assortment box, 610 921, Rennsteig Werkzeuge
Assortment boxes for insulated wire end sleeves (0.5/0.75mm²- 150 pcs. + 1.0/1.5/2.5/4.0mm²-100 pcs. + 0.6/10.0mm²-50 pcs.) Wire end sleeves with wire end sleeve pliers PEW8.185 and Multistrip 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | insulated, with 1x crimping pliers and 1x wire stripper | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 350 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |