610 908 | Rennsteig Werkzeuge
Wire end ferrules kit, 2x0.75/1/1.5/2.5 mm², 200 pieces, 610 908
Unit Price (€ / pc.)
12.1618 € *
Available: 3 pcs.
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
10 pcs.
10.7100 €
50 pcs.
9.9722 €
150 pcs.
9.5438 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment box, 610 908, Rennsteig Werkzeuge
Twin insulated ferrules in assortment box 0.75 - 2.5 mm², supplementary products for our ferrule pliers, transparent handy plastic box, rotating lid with opening for removing individual ferrules, defined assembly with insulated and uninsulated ferrules, insulated ferrules exclusively according to DIN colour code, 2 x 0.75 mm², 2 x 1.0 mm², 2 x 1.5 mm², 2 x 2.5 mm², made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double wire end ferrules assortment | |
| Version | 2x0.75/1/1.5/2.5 mm² | |
| Delivery incl. Tools | No | |
| Number of single parts | 200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |