610 904 | Rennsteig Werkzeuge
Wire end ferrules kit, with 1x crimping pliers and 1x wire stripper, 300 pieces, 610 904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.1082 € *
Standard delivery time from the manufacturer is: 2 Weeks
Assortment box, 610 904, Rennsteig Werkzeuge
Assortment box with Rennsteig crimping pliers 619 090 3 and stripping pliers 707 020, insulated and uninsulated wire end sleeves 0.08-16.0mm², 0.25 / 0.5 / 1.0 per 100 ST, 2.5 / 4.0 per 100 ST, 6.0 50 ST, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | with 1x crimping pliers and 1x wire stripper | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 300 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |