430 230 | Rennsteig Werkzeuge
Automatic center punch with hand protection, L 125 mm, Ø 14 mm, 60 to 130 N, 95 g, Rennsteig 430 230
Order No.: 05L2186
EAN: 4049002096921
MPN:
430 230
Automat. Körner 60N-130N HS
Unit Price (€ / pc.)
28.5719 € *
Available: 4 pcs.
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
5 pcs.
26.8702 €
15 pcs.
25.8349 €
50 pcs.
24.6925 €
150 pcs.
23.6572 €
*incl. VAT plus shipping costs
Subject to prior sale
Automatic center punches, type Rennsteig 430.
With hand protection, self-impacting, adjustable impact force and replaceable hardened tip; Material: nickel-plated steel.
Technical attributes (type, length, shaft diameter, punch force, weight): 430 230, L 125 mm, Ø 14 mm, 60 to 130 N, 95 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | center punch | |
| min. clout | 60 N | |
| max. impact force | 130 N | |
| Shaft Diameter | 14 mm | |
| Length | 125 mm | |
| Weight | 95 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90172039 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |