8000 1001 3 | Rennsteig Werkzeuge
Cable scissors, 135 mm, 75 g, 8000 1001 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.3778 € *
Standard delivery time from the manufacturer is: 2 Weeks
Miniature cable shear, 8000 1001 3, Rennsteig Werkzeuge
Miniature cable shears 8000 1001 3, cable shears with a capacity of AWG 26 to 16, according to aerospace standard AS6173/1, for cutting tin, nickel and silver coated copper conductors with high strength and high-strength copper alloy according to AS22759, suitable for work in confined spaces, made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable scissors | |
| Length | 135 mm | |
| Weight | 75 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |