712 060 3 | Rennsteig Werkzeuge
Cable scissors, 810 mm, 3850 g, 712 060 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
629.9622 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable cutter, 712 060 3, Rennsteig Werkzeuge
Features
- For cutting solid, stranded and fine-stranded cables made of Al and Cu
- Also for cables with sheet metal sheathing
- Optimum cutting performance due to ratchet principle
- Side length can be adjusted in several steps by means of telescopic arms
- Scissors can be opened in any cutting position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable scissors | |
| Length | 810 mm | |
| Weight | 3850 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |