700 038 3 | Rennsteig Werkzeuge
Cable scissors, 770 mm, 2000 g, 700 038 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
328.9874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable shears, 700 038 3, Rennsteig Werkzeuge
Features
- For cutting solid, stranded and fine-stranded cables made of Al and Cu
- Particularly suitable for cramped working conditions
- Angled telescopic handles for adjusting the optimum grip width
- Comfortable working due to ratchet principle and low weight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable scissors | |
| Length | 770 mm | |
| Weight | 2000 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |