R9A09G055MA3GBG#ACC | Renesas
Microprocessor, RZ/V2MA, Renesas R9A09G055MA3GBG#ACC, FBGA-841
NCNR (non cancelable / non returnable)
LSI chip, R9A09G055MA3GBG#ACC, Renesas
This LSI chip is equipped with a highly power efficient AI accelerator (DRP-AI) and an OpenCV accelerator for pre/post AI processing. It realizes low power consumption of AI inference and allows for a variety of embedded AI products that require image streaming via USB, PCI Express, or Gigabit Ethernet interfaces. The AI inference accelerator IP, DRP-AI, which consists of a dynamic reconfigurable processor (DRP) and AI-MAC, provides both high-speed AI inference and low power consumption at the same time. It delivers 1TOPS/W class power performance. The OpenCV accelerator powered by DRP delivers high-performance image processing functions. Application software can be accelerated without any API modification since the accelerator has the same API interface as Linux based open source.
Features
- CPU and DDR Memory Interfaces
- Sensing and Analyzing
- Video and Graphics
- High Speed Interfaces
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-841 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 64 | |
| Number of I/Os | 177 | |
| Data RAM Size | 1200 KB | |
| Voltage | 3.135-3.465 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |